Phoenix Contact PTSM Series PCB Terminal Block, 6-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-325
- Mfr. Part No.:
- 1814537
- Brand:
- Phoenix Contact
Subtotal (1 pack of 530 units)*
$1,571.08
(exc. GST)
$1,728.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,571.08 | $2.964 |
*price indicative
- RS Stock No.:
- 638-325
- Mfr. Part No.:
- 1814537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Colour | Signal White | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | PTSM | |
| Standards/Approvals | WEEE/RoHS, VDE, UL, JEDEC JESD 201, IEC 60068-2-82, DIN EN 61340-5-1, cULus Recognised | |
| Length | 1mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Colour Signal White | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series PTSM | ||
Standards/Approvals WEEE/RoHS, VDE, UL, JEDEC JESD 201, IEC 60068-2-82, DIN EN 61340-5-1, cULus Recognised | ||
Length 1mm | ||
Width 15.5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal block stands out with its innovative design, enabling a compact solution for a variety of electronic applications. Built for efficiency, this terminal block offers a reliable push-in spring connection that simplifies installation, negating the need for tools. The careful engineering ensures stable contact and high current-carrying capabilities, meeting the demands of modern electronic systems. Its robust construction also features moisture-sensitive protection, making it ideal for environments where reliability is crucial.
Hot dip tin plated contacts guarantee excellent conductivity and longevity
Modular design seamlessly integrates into SMT soldering processes
Compact dimensions allow for high density layouts in electronic assemblies
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
