Phoenix Contact PTSM Series PCB Terminal Block, 4-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 658-552
- Mfr. Part No.:
- 1814582
- Brand:
- Phoenix Contact
Subtotal (1 pack of 310 units)*
$703.10
(exc. GST)
$773.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $703.10 | $2.268 |
*price indicative
- RS Stock No.:
- 658-552
- Mfr. Part No.:
- 1814582
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Signal White | |
| Voltage | 160V | |
| Standards/Approvals | cULus Recognised, UL Recognised, VDE | |
| Width | 10.5mm | |
| Series | PTSM | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in Spring | ||
Colour Signal White | ||
Voltage 160V | ||
Standards/Approvals cULus Recognised, UL Recognised, VDE | ||
Width 10.5mm | ||
Series PTSM | ||
Length 5mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal, designed for seamless connectivity, boasts a 6 A nominal current and a rated voltage of 160 V, ensuring robust performance in varied applications. The terminal block features a signal white housing, offering not just aesthetic appeal but also practicality, as it maintains stability during the welding process. With its push-in spring connection method, it significantly simplifies assembly, eliminating the need for additional tools. The compact design which supports a pitch of 2.5 mm enables optimal PCB layout, allowing efficient use of space while catering to high current-capacity requirements.
Manufactured from WEEE/RoHS compliant materials for environmental considerations
Utilises hot dip tin plating for enhanced connectivity and durability
Proficient in rating high surge voltages ensuring safety and reliability
Constructed with a colour coded design for easy identification
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact PTSM Series Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
