Phoenix Contact SPTA 5 Series PCB Terminal Block, 5-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$1,479.51

(exc. GST)

$1,627.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,479.51$29.59

*price indicative

RS Stock No.:
638-735
Mfr. Part No.:
1819118
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

60°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1kV

Width

39.3mm

Series

SPTA 5

Standards/Approvals

cULus VDEIEC 60-1:1-11IEC 60947-7-4:2013-08IEC 60512-3-1:2002-02IEC 60664-1:2007-04IEC 60112UL 94 V0

Length

29mm

COO (Country of Origin):
IN
The Phoenix Contact PCB terminal block offers exceptional connectivity and reliability for various electronic applications. Designed with a nominal current of 41 A and a rated voltage of 1000 V, it falls within the esteemed SPTA 5/ series and boasts a pitch of 7.5 mm. The push-in spring connection method simplifies installation, eliminating the need for special tools. Its robust design allows for seamless wave soldering, ensuring a sturdy connection on printed circuit boards. With a green housing crafted from durable materials, this terminal block promotes both performance and longevity in industrial environments.

Stable contact force ensures long term reliability in electrical connections

Flexible conductor handling enables compatibility with a range of wire sizes

Compact design facilitates multi row configurations for space optimisation

Environmentally compliant materials support sustainability in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy