Phoenix Contact SPTA 5 Series PCB Terminal Block, 8-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-555
- Mfr. Part No.:
- 1819147
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,227.96
(exc. GST)
$2,450.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,227.96 | $44.559 |
*price indicative
- RS Stock No.:
- 483-555
- Mfr. Part No.:
- 1819147
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1kV | |
| Width | 61.8mm | |
| Series | SPTA 5 | |
| Standards/Approvals | cULus Recognised, VDE | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1kV | ||
Width 61.8mm | ||
Series SPTA 5 | ||
Standards/Approvals cULus Recognised, VDE | ||
Length 29mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact printed circuit board terminal combines efficiency with reliability, making it an essential component for various electrical applications. Designed within the SPTA 5/ series, it boasts a robust structure capable of handling significant electrical loads. The innovative push-in spring connection technology enhances installation speed, eliminating the need for additional tools while ensuring a secure connection. With a rated voltage of 1000 V and a nominal current capacity of 41 A, this terminal effortlessly meets the demands of modern electrical systems. Its compact zig-zag pinning design allows for effective multi-row arrangements on PCBs, optimising space while maintaining a clean and organised layout. Environmentally conscious users will appreciate its compliance with RoHS, ensuring that it is free from hazardous substances.
Time-saving push-in connection allows for quick and efficient installation
Defined contact force guarantees long-term stability and reliability
Designed for flexible installation with ease of conductor connection
Compact design enables multi-row arrangements for high-density applications
Complies with stringent environmental regulations, making it a responsible choice
Robust materials ensure durability in a wide range of operating conditions
Tested for reliability, providing peace of mind for critical applications
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
