Phoenix Contact SPTA 5 Series PCB Terminal Block, 11-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 483-557
- Mfr. Part No.:
- 1819176
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-557
- Mfr. Part No.:
- 1819176
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 60° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPTA 5 | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Width | 84.3mm | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 60° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPTA 5 | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Width 84.3mm | ||
Length 29mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact printed circuit board terminal offers a reliable and efficient solution for connecting electrical components with ease. Designed within the SPTA 5/ series, it boasts a compact zig-zag pinning layout that ensures optimal space utilisation on your PCB. The terminal block stands out with its robust push-in spring connection method, making conductor installation seamless without requiring additional tools. With a nominal current capacity of 41 A and a rated voltage of up to 1000 V, it caters to diverse applications in the electronics sector, ensuring enhanced durability and performance. Made with high-quality materials, it is compliant with stringent industry standards and delivers excellent electrical properties, making it an ideal choice for both industrial and commercial uses.
Delivers a time-saving push-in connection without the need for tools
Ensures stable long-term contact force due to its advanced design
Offers unrestricted 600-V-UL approval for enhanced safety
Allows for angled connections facilitating multi-row PCB arrangements
Constructed from WEEE/RoHS-compliant materials, promoting environmentally-friendly practices
Meets a wide range of temperature conditions, ensuring optimal operation from -40°C to 100°C
Compact dimensions support efficient use of space in various configurations
Designed for effortless wave soldering during assembly
Related links
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
