Phoenix Contact PCB Terminal Block, 20-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-176
- Mfr. Part No.:
- 1985140
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$865.38
(exc. GST)
$951.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $865.38 | $21.635 |
*price indicative
- RS Stock No.:
- 638-176
- Mfr. Part No.:
- 1985140
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 25V | |
| Width | 71.5mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 25V | ||
Width 71.5mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB terminal block, designed for high-performance applications, showcases a meticulous engineering approach that ensures optimal connection stability. Featuring a robust push-in spring connection technology, it allows for effortless installation without the need for additional tools. The terminal block supports a nominal current of 8 A and a rated voltage up to 250 V, making it an ideal choice for a variety of electronic devices. Its thoughtful design includes 20 positions, arranged in a compact form with a pitch of 3.5 mm, which maximises space efficiency on your PCB layout. With a green housing made of high-quality insulating material, it guarantees compliance with stringent safety standards, ensuring reliable performance across its impressive operational temperature range of -40 °C to 100 °C.
The angled connection enhances multi row arrangement capabilities
Designed for maximum durability under varying thermal conditions
Built for high frequency operational demands without compromising stability
Linear pinning for consistent electrical contact quality
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
