Phoenix Contact PTSA Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-486
- Mfr. Part No.:
- 1985373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 40 units)*
$797.82
(exc. GST)
$877.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $797.82 | $19.946 |
*price indicative
- RS Stock No.:
- 556-486
- Mfr. Part No.:
- 1985373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Width | 71.5mm | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, VDE report | |
| Series | PTSA | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Width 71.5mm | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, VDE report | ||
Series PTSA | ||
Length 12mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Printed circuit board terminal is designed for a nominal current of 8 A and a rated voltage of 400 V. It features a nominal cross section of 1.5 mm² and provides twenty potential connections arranged in one row, with twenty positions per row. The terminal has a 3.5 mm pitch and uses a push-in spring connection method, ideal for wave soldering. The conductor to PCB connection is at a 45° angle, and the terminal is green in color. It features zigzag pinning with a W layout, and each potential has a 3.5 mm solder pin.
Time saving push in connection and tools not required
Defined contact force ensures that contact remains stable over the long term
Angled connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTDA 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PTSA 0.5/20-2.5-Z Series PCB Terminal Block 2.5 mm Pitch 1990180
- Phoenix Contact MKDSP Series PCB Terminal Block Wave Soldering Mount, 1 Row
