Phoenix Contact MKKDS 3 Series PCB Terminal Block, 20-Contact, 5 mm Pitch, Wave Soldering Mount, 2 Row
- RS Stock No.:
- 483-321
- Mfr. Part No.:
- 1703252
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,349.83
(exc. GST)
$2,584.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,349.83 | $46.997 |
*price indicative
- RS Stock No.:
- 483-321
- Mfr. Part No.:
- 1703252
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 22A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Series | MKKDS 3 | |
| Width | 52.5mm | |
| Standards/Approvals | IEC 60998-2-1:2002-12, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA Approval ID: 13631, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60112, UL 94 V0 | |
| Length | 22.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 22A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Series MKKDS 3 | ||
Width 52.5mm | ||
Standards/Approvals IEC 60998-2-1:2002-12, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CSA Approval ID: 13631, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60112, UL 94 V0 | ||
Length 22.3mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MKKDS 3 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 3/3 Series PCB Terminal Block Wave Soldering Mount, 2 Row
- Phoenix Contact MKKDS 3/3-5.08 Series PCB Terminal Block Wave Soldering Mount, 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/5 Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1.5/ 3-5.08 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- Phoenix Contact MKKDS 5 Series PCB Terminal Block 9.5 mm Pitch 2 Row
- Phoenix Contact 81 24-Contact Wave Soldering Mount, 2 Row
