Phoenix Contact FFKDSA1 Series PCB Terminal Block, 20-Contact, 2.54 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-532
- Mfr. Part No.:
- 1706013
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,958.19
(exc. GST)
$2,154.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,958.19 | $195.819 |
*price indicative
- RS Stock No.:
- 487-532
- Mfr. Part No.:
- 1706013
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | 0° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60512-2:1985-00, CSA, IEC 60999-1:1990-05, IEC 60998-1:1990-04, IEC 60664-1:2007-04, cULus | |
| Width | 53.3mm | |
| Series | FFKDSA1 | |
| Length | 13.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation 0° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals IEC 60512-2:1985-00, CSA, IEC 60999-1:1990-05, IEC 60998-1:1990-04, IEC 60664-1:2007-04, cULus | ||
Width 53.3mm | ||
Series FFKDSA1 | ||
Length 13.6mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact printed circuit board terminal block offers sophisticated design and functionality, ideal for modern electronic applications. With a space-efficient pitch of 2.54 mm, it ensures seamless integration within tight spaces. Engineered for performance, this terminal provides a robust solution for connecting conductors with ease and efficiency. Its innovative push-in spring connection method enables quick installations without the need for additional tools, enhancing productivity and reducing assembly time. The combination of high-quality materials guarantees reliability while upholding strict compliance with environmental standards.
Compact design allows for optimal use of space in electronic assemblies
Push-in connection technology simplifies the installation process
Stable contact force contributes to long-term reliability
Colour-coded actuating push button aids in intuitive operation
Two solder pins per potential limit mechanical strain
Versatile mounting methods facilitate various application needs
Low environmental impact with WEEE/RoHS compliance
Related links
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 2.54 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
