Phoenix Contact SPTA 1 Series PCB Terminal Block, 9-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 25 units)*

$687.76

(exc. GST)

$756.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$687.76$27.51

*price indicative

RS Stock No.:
567-254
Mfr. Part No.:
1752175
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

9A

Mount Type

Wave Soldering Mount

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

65°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

20V

Length

10mm

Series

SPTA 1

Standards/Approvals

cULus Recognised, VDE

Width

32.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered for superior performance in electrical connections, combining functionality with precision. The SPTA 1/ 9-3.5 model offers a robust design that supports effective circuit management with its push-in spring connection technology. It is ideal for applications requiring reliable connectivity and has been meticulously designed to facilitate easy installation through wave soldering techniques. As part of the COMBICON terminals S product line, it ensures optimal fitting and reliable operation within your electronic systems. Its compact dimensions and efficient pin layout allow for space-saving designs without compromising on performance.

Colour coded actuating push button simplifies operation

Multi row arrangement capabilities allow for flexible PCB designs

Integrated testing option enhances convenience during setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy