Phoenix Contact SPTA 16 Series PCB Terminal Block, 7-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
492-760
Mfr. Part No.:
1819257
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

60°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

1kV

Length

32.7mm

Series

SPTA 16

Width

70mm

Standards/Approvals

IEC 60999-1:1999-11, VDE, UL 94 V0, cULus, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2013-08

COO (Country of Origin):
DE
The Phoenix Contact printed circuit board terminal block is designed for reliable and efficient connections in various electrical applications. Emphasising a compact design, it integrates seamlessly into circuit boards, offering a nominal current capacity of 76 A and a rated voltage of 1000 V. The innovative push-in spring connection simplifies installations, eliminating the need for tools while ensuring robust contact stability over time. With its zigzag pin layout and wave soldering compatibility, this terminal block enhances space efficiency, making it ideal for multi-row arrangements. Moreover, its compliance with various safety and environmental standards ensures high reliability in demanding conditions, making it a preferred choice for professionals seeking dependable connectivity solutions.

Tools are not required for connection, saving time during installation

Designed with a defined contact force for long-term stability

The clamping space can be conveniently opened with a fixed screwdriver

Zig-zag pinning allows for optimal space utilisation on PCB

The angled connection supports multi-row configurations

Weight specification ensures ease of handling during installation

Housed in a distinctive green casing for easy identification

Meets stringent environmental compliance standards

Tested for pull-out strength with varying conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy