Phoenix Contact MKDS 3 Series PCB Terminal Block, 7-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$714.91

(exc. GST)

$786.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$714.91$14.298

*price indicative

RS Stock No.:
638-544
Mfr. Part No.:
1758658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Series

MKDS 3

Width

35.56mm

Length

11.2mm

Standards/Approvals

IEC 60999-1:1999-11, UL 94 V0, VDE 40055394, CSA 13631, cULus E60425-19770427, DNV GL TAE00001EV, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block serves as an efficient and versatile solution for various wiring applications. With a compact design, it is specifically engineered to accommodate a nominal current of 24 A and a rated voltage of 400 V, making it ideal for demanding environments. This product belongs to the MKDS 3 series, providing a proven connection principle that ensures reliability across applications. Its pitch of 5.08 mm allows for integration into dense circuit layouts, while the screw connection with tension sleeve technology guarantees secure and time-efficient installation. The quality of materials used underscores compliance with international standards, ensuring safety and longevity in operation.

Supports multiple connections while maintaining minimal space requirements

A distinct green housing colour for identification

Complies with WEEE/RoHS standards, prioritising environmental considerations

Backed by comprehensive technical specifications for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy