Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
567-172
Mfr. Part No.:
1071048
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Current

16A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Wire Connection Method

Push-in Spring

Colour

Green

Voltage

137V

Length

11mm

Standards/Approvals

IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U

Series

SPTAF 1/..-EL-EX

Width

20mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block redefines the standard for electronic connectivity with a robust design aimed at efficiency and reliability. Its innovative push-in spring connection method enables swift and tool-free operation, making installation and adjustments remarkably straightforward. This terminal block is meticulously engineered to accommodate various conductor sizes and types, ensuring versatile application across different scenarios. With its compact dimensions and 45-degree conductor/PCB connection direction, the SPTAF series is particularly suitable for constrained spaces, seamlessly integrating into diverse electrical systems. Additionally, compliance with stringent safety requirements, including EX protection, underscores its suitability for use in potentially explosive environments, while maintaining high performance even in demanding conditions.

Utilises a space efficient design that fits a multitude of applications

Designed for straightforward tool free connectivity

Offers dual solder pins per potential for enhanced electrical stability

Meets rigorous safety standards for use in hazardous areas

Manufactured from materials ensuring longevity and compliance with environmental standards

Optimised for quick testing with an integrated test option

Accommodates a wide range of conductor cross section sizes for versatile use

Features a unique finger operated release button for user friendly operation

Achieves a stable connection to withstand environmental challenges

Available in a tray packaging promoting easy handling and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy