Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-170
- Mfr. Part No.:
- 1071001
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-170
- Mfr. Part No.:
- 1071001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 44V | |
| Length | 11mm | |
| Series | SPTAF 1/..-EL-EX | |
| Width | 15.5mm | |
| Standards/Approvals | IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 44V | ||
Length 11mm | ||
Series SPTAF 1/..-EL-EX | ||
Width 15.5mm | ||
Standards/Approvals IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block exemplifies cutting-edge design and functionality, offering a reliable solution for a wide range of applications. Engineered with precision, it features a nominal current of 16 A and a pitch of 3.5 mm, ensuring optimal performance in compact spaces. The innovative push-in spring connection method facilitates swift and straightforward installation, eliminating the need for specialised tools. Built to withstand the rigours of industrial environments, this terminal block guarantees stable connections and excellent durability, making it an ideal choice for various electrical configurations. The product also excels in safety, conforming to Ex eb protection standards, thus suitable for potentially explosive atmospheres. With a robust design that accommodates flexible and rigid conductors, its versatility makes it an essential component for professionals seeking high-quality electrical solutions.
Designed with a green housing for enhanced visibility and identification
Equipped with linear pinning layout for improved connectivity
Complies with stringent quality standards for superior performance
Offers a compact design making it suitable for space constrained applications
Provides excellent environmental compliance aligning with both EU RoHS and China RoHS standards
Features a mechanical lateral support system to handle conductor forces effectively
Constructed with WEEE/RoHS compliant materials for eco friendly usage
Offers integrated testing options to facilitate quick inspections during installation
Related links
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1071003
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 3.5 mm Pitch 1071000
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1071046
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1071060
- Phoenix Contact SPTAF 1/..-IL-EX Series PCB Terminal Block 3.5 mm Pitch 1 Row
