Phoenix Contact SPTAF Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 565-710
- Mfr. Part No.:
- 1071078
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-710
- Mfr. Part No.:
- 1071078
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block stands out with its reliable push-in spring connection, designed to streamline the installation process and ensure a secure connection without the need for additional tools. Engineered for robust performance, this product efficiently handles a nominal current of 16 A and is suitable for applications requiring precise conductor cross-section management. Its compact dimensions make it ideal for space-constrained environments, while the effective design ensures that the product meets the stringent safety standards for potentially explosive areas. With a unique combination of green housing and superior mechanical stability, this terminal block is perfect for modern automation and control cabinet applications. The terminal features a linear pin layout and is configured for wave soldering, making it a versatile choice for various electronic housing solutions.
Time saving installation process with tool free push in connections
Designed with optimal mechanical stability to prevent contact deterioration
Colour coded actuating push button for intuitive operation
Compact form factor enhances adaptability in tight spaces
Offers a safe solution meeting Ex eb protection requirements
Integrated test option facilitates quick and convenient testing
WEEE/RoHS compliant construction ensures environmental sustainability
Achieves exceptional performance in high temperature environments
Compatible with multiple conductor sizes for versatile use
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
