Phoenix Contact SPTAF Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 565-609
- Mfr. Part No.:
- 1071066
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-609
- Mfr. Part No.:
- 1071066
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is a robust and versatile solution tailored for a variety of industrial applications. Designed for efficiency, it allows for a seamless push-in spring connection, providing a reliable and secure fit for your wiring needs. The innovative design features a linear pin layout and facilitates wave soldering for easy integration into circuit boards. Its compact dimensions are ideal for space-constrained environments, while the striking green colour ensures visibility during installation. Adhering to stringent safety and environmental standards, this product is also suitable for use in potentially explosive areas, making it an excellent choice for sectors such as manufacturing, automation, and renewable energy.
Time saving push in connection eliminates the need for additional tools
Defined contact force guarantees enduring stability over long term use
Colour coded actuating push button enhances user operability
Compact size makes it optimal for tight spaces without compromising functionality
Complies with 'Ex eb' safety requirements for hazardous environments
Integrated test option facilitates quick diagnostics and maintenance
Housings for EMG Component Insertion
Moduface housings with a 20 mm, 22.5 mm or 40 mm pitch are intended for mounting industrial electronic equipment such as interface circuits, including complete control devices.
These housings with screw-connection terminals offer quick snap-fit installation on common EN profiles.
Related links
- Phoenix Contact SPTAF 1/..-EL-EX Series PCB Terminal Block 5 mm Pitch 1071046
- Phoenix Contact SPTAF 1/ 3-5.0-LL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF 1/ 3-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 3-5.0-EL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 6-5.0-LL Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
