Phoenix Contact SPTAF Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-456
Mfr. Part No.:
1071007
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

16A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

44V

Series

SPTAF

Width

36.5mm

Standards/Approvals

SEV 19 ATEX 0159 U, IECEx SEV 19.0026U, IEC 60999-1:1999-11, IEC 60947-7-4:2013-08, IEC 60079-7

Length

11mm

COO (Country of Origin):
PL
The Phoenix Contact PCB Terminal Block is engineered to provide reliable connectivity in various applications, combining robustness with an innovative design. With a nominal current capacity of 16 A and a pitch of 3.5 mm, it excels in facilitating seamless connections on printed circuit boards. The terminal block's push-in spring connection method allows for effortless installation and ensures long-term stability, making it ideal for environments requiring high operational reliability. Its wave soldering compatibility and a green housing colour enhance its adaptability and aesthetics. Additionally, with features prioritising user convenience, such as a finger-operated release button, this component stands out as a superior choice for automation and control applications.

Robust construction ensures longevity in demanding environments

Designed for easy assembly with no additional tools required

Innovative push in spring connection optimises installation speed

Compact size caters to space sensitive applications

Satisfies stringent safety requirements for hazardous areas

Integrated testing options simplify routine checks

WEEE/RoHS compliance guarantees environmental safety

Versatile mounting options for various industrial setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy