Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Surface, 1 Row

Subtotal (1 pack of 300 units)*

$1,989.07

(exc. GST)

$2,187.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,989.07$6.63

*price indicative

RS Stock No.:
558-608
Mfr. Part No.:
1824802
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

17.5A

Housing Material

LCP

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in

Voltage

32V

Standards/Approvals

cULus Recognised, VDE

Series

SPT

Width

39mm

Depth

7.7mm

Length

14.4mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block is designed for reliable and efficient connectivity in electronic applications. Its innovative push-in spring connection promotes quick and tool-free installation, saving valuable time during assembly. The small footprint and SMD soldering compatibility make it ideal for high-density layouts. With a robust performance profile including a nominal current of 17.5 A and a rated voltage of 320 V, this terminal block ensures stable connections under various operational conditions. Crafted from premium materials, it also adheres to stringent compliance standards, making it a trusted choice for both manufacturers and designers. Benefit from built-in testing features that facilitate easy diagnostics, while the colour-coded actuating push button streamlines user interaction, enhancing overall usability and efficiency.

Time-saving push-in connection requires no tools for installation

Defined contact force maintains long-term stability under load

Integrated test option allows for quick and convenient testing

Designed to support the SMT soldering process seamlessly

Color-coded actuating push button simplifies operation

Compact design supports high-density PCB layouts

WEEE/RoHS-compliant materials ensure environmental sustainability

Optimised for thermal performance with a high classification temperature

Suitable for a wide range of conductor sizes from 0.2 mm² to 1.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy