Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 3.81 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-005
- Mfr. Part No.:
- 1824695
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-005
- Mfr. Part No.:
- 1824695
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | SPT | |
| Standards/Approvals | IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, cULus Recognised | |
| Width | 30.67mm | |
| Length | 13.6mm | |
| Depth | 7.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material LCP | ||
Mount Type Surface | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series SPT | ||
Standards/Approvals IEC 60998-1:2002-12, IEC 60998-2-2:2002-12, VDE, IEC 60947-7-4:2019-01, IEC 60664-1:2007-04, cULus Recognised | ||
Width 30.67mm | ||
Length 13.6mm | ||
Depth 7.7mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed for flawless integration into modern SMT soldering processes, offering time-efficient installation through its innovative push-in spring connection method. Tailored for high performance, it supports a nominal current of 17.5 A and is optimally structured for 8 potential connections, making it an ideal choice for compact assemblies. The unit boasts a pitch of 3.81 mm, ensuring seamless soldering with precise linear pad geometry. Constructed with a robust black housing, this product ensures high reliability and stability, even in the demanding conditions of industrial applications. Additionally, the intuitive colour-coded actuating push button enhances ease of use, further simplifying the installation for both seasoned and novice users alike.
Time-saving push-in connection eliminates the need for special tools
Defined contact force provides long-term contact stability
Intuitive operation made easy with a colour-coded actuating push button
Engineered for compatibility with the SMT soldering process
Integrated testing options allow for quick and convenient assessments
Designed for front device integration through unidirectional conductor connection
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.81 mm Pitch 1 Row
