Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 558-780
- Mfr. Part No.:
- 1824475
- Brand:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 558-780
- Mfr. Part No.:
- 1824475
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 32V | |
| Width | 39.56mm | |
| Length | 13.6mm | |
| Series | SPT | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Surface | ||
Housing Material LCP | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 32V | ||
Width 39.56mm | ||
Length 13.6mm | ||
Series SPT | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact cutting-edge printed circuit board Terminal, specifically designed for seamless integration into the SMT soldering process. This versatile Terminal Block excels in performance with a nominal current rating of 17.5 A and a reliable voltage capacity of 320 V. Engineered for efficiency, its Compact design features a 5.08 mm pitch, allowing for effective space utilisation on your PCB. The innovative push-in spring connection method streamlines installations, minimising the need for additional tools while ensuring a robust connection. With its intuitive operation and test options, this Terminal Block offers both convenience and reliability, making it an Ideal choice for diverse applications in modern electronics.
Time-saving push-in connection enhances installation efficiency
Defined contact force guarantees long-term stability of connections
Integrated test option allows for quick and convenient functionality checks
Designed for integration into SMT soldering, supporting streamlined production
Optimised for front device integration with one-directional conductor connections
Two soldering spots per position reduce mechanical strain, enhancing durability
Related links
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
