Phoenix Contact SPT Series PCB Terminal Block, 6-Contact, 5 mm Pitch, Surface, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
557-633
Mfr. Part No.:
1824789
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Current

17.5A

Mount Type

Surface

Minimum Wire Size mm²

0.2mm²

Housing Material

Liquid Crystal Polymer

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-in

Voltage

32V

Depth

7.7mm

Series

SPT

Length

14.4mm

Width

29mm

Standards/Approvals

VDE, cULus Recognised

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is meticulously designed to enhance connectivity in printed circuit boards. This innovative product boasts a nominal current of 17.5 A and a rated voltage of 320 V, proving its reliability for diverse applications. Crafted for SMD soldering, it simplifies assembly while ensuring robust performance. With a distinctive push-in spring connection method, it delivers tool-free operation, making it effortlessly user-friendly. The terminal block caters to both rigid and flexible conductor connections, accommodating a variety of wire gauges. Additionally, its compact structure optimises space utilisation, making it an ideal choice for modern circuit designs.

Time-saving push-in connection eliminates the need for tools

Stable contact retention is ensured through defined contact force

Intuitive operation is facilitated with a colour-coded actuating push button

Designed for seamless integration into the SMT soldering process

Integrated test options enable quick and hassle-free testing

Allows for conductor connection from a single direction, streamlining device integration

Chemical compliance is guaranteed as it meets EU RoHS substance requirements

Manufactured with materials that resist electrical and mechanical strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy