Phoenix Contact SPT Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, Surface, 1 Row
- RS Stock No.:
- 556-706
- Mfr. Part No.:
- 1824145
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$1,296.90
(exc. GST)
$1,426.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,296.90 | $6.485 |
*price indicative
- RS Stock No.:
- 556-706
- Mfr. Part No.:
- 1824145
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Mount Type | Surface | |
| Housing Material | LCP | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 160V | |
| Depth | 7.7mm | |
| Length | 13.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Width | 28.5mm | |
| Series | SPT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Mount Type Surface | ||
Housing Material LCP | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 160V | ||
Depth 7.7mm | ||
Length 13.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Width 28.5mm | ||
Series SPT | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block, renowned for its robust build and innovative design, is tailored for high-performance applications. Combining functionality with user-friendly features, it seamlessly integrates into various electronic devices with a compact footprint. The SPT-SMD series showcases a versatile push-in spring connection method, allowing for swift and effective wiring. Its thoughtful design not only ensures longevity but also enhances stability during operation. Suitable for SMD soldering, this terminal block is engineered to withstand demanding conditions while delivering exceptional electrical performance. With an efficient conductor cross-section handling and a straightforward operational interface, this product provides reliability that engineers can trust.
Time-saving installation eliminates the need for additional tools
Colour-coded actuating push button simplifies operation and enhances user experience
Designed for compatibility with standard SMT soldering processes
Integrated testing option offers quick and convenient maintenance checks
Made from WEEE/RoHS-compliant materials, ensuring environmental responsibility
Low profile design with linear pad geometry optimises PCBs for space efficiency
High-quality materials enhance durability and resilience in varying climates
Effective heat dissipation capabilities protect against thermal overload
Related links
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5.08 mm Pitch 1 Row
