Molex 224934 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, PCB, 1 Row

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$13.29

(exc. GST)

$14.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 356 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.29-
10 +$12.218%

*price indicative

RS Stock No.:
536-632
Mfr. Part No.:
2249340004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

15mm

Number of Rows

1

Current

66A

Minimum Wire Size mm²

1.24mm²

Mount Type

PCB

Maximum Wire Size mm²

5.89mm²

Orientation

Vertical

Colour

Green

Voltage

600V

Standards/Approvals

EU RoHS, IEC-62474, REACH SVHC, IPC 1752A Class C, IPC 1752A Class D

Length

3.6mm

Series

224934

COO (Country of Origin):
CN
The Molex Pitch Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry design, suitable for wire-to-board applications. The terminal block is constructed with copper alloy metal components and is tin-plated on both mating and termination areas for reliable conductivity. It operates within a temperature range of -40°C to +115°C, making it suitable for various industrial environments.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy