Molex 224934 Series PCB Terminal Block, 2-Contact, 15 mm Pitch, PCB, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.08

(exc. GST)

$11.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 810 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.08
10 - 24$9.28
25 +$8.17

*price indicative

RS Stock No.:
536-628
Mfr. Part No.:
2249340002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

15mm

Current

66A

Number of Rows

1

Mount Type

PCB

Housing Material

Polyamide

Minimum Wire Size mm²

1.24mm²

Maximum Wire Size mm²

5.89mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Vertical

Colour

Green

Voltage

60V

Series

224934

Standards/Approvals

EU RoHS, Low-Halogen, REACH SVHC

COO (Country of Origin):
CN
The Molex Pitch Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry design, suitable for wire-to-board applications. The terminal block is constructed with copper alloy metal components and is tin-plated on both mating and termination areas for reliable conductivity. It operates within a temperature range of -40°C to +115°C, making it suitable for various industrial environments.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Made of polyamide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy