Phoenix Contact SPTA Series PCB Terminal Block, 4-Contact, 15 mm Pitch, 1 Row
- RS Stock No.:
- 565-628
- Mfr. Part No.:
- 1034124
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,812.72
(exc. GST)
$3,093.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,812.72 | $56.254 |
*price indicative
- RS Stock No.:
- 565-628
- Mfr. Part No.:
- 1034124
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Number of Rows | 1 | |
| Series | SPTA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Number of Rows 1 | ||
Series SPTA | ||
- COO (Country of Origin):
- IN
The Phoenix Contact innovative printed circuit board terminal designed for efficient connectivity in electronic applications. Featuring a robust push-in spring connection method, this component excels in providing reliable performance without the need for tools, significantly streamlining the installation process. Its compact design, paired with zigzag pinning, allows for a multi-row arrangement, optimising space on your PCB. Rated for a nominal current of up to 76 A and a voltage of 1000 V, this terminal block offers exceptional electrical performance, ensuring stability and safety in various applications. The anti-corrosion tin plating enhances longevity while maintaining a strong contact force, which is crucial for long-term reliability. Ideal for industrial environments, this product meets stringent international standards, making it a dependable choice for professional use.
Time-saving push-in connection eliminates the need for tools
Defined contact force guarantees long-term stability
Zigzag pinning supports multi-row PCB arrangements
Compact design enables space-efficient installations
Wave soldering compatibility simplifies assembly processes
WEEE/RoHS-compliant materials promote environmental responsibility
Rated insulation voltage ensures safety across diverse applications
Effective thermal management prevents overheating during operation
Related links
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
