Molex 224933 Series PCB Terminal Block, 4-Contact, 15 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 536-627
- Mfr. Part No.:
- 2249330004
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.87
(exc. GST)
$22.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.87 |
| 10 + | $19.19 |
*price indicative
- RS Stock No.:
- 536-627
- Mfr. Part No.:
- 2249330004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 15mm | |
| Current | 72A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 1.24mm² | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 5.89mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | Low-Halogen, EU RoHS, REACH SVHC | |
| Series | 224933 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 15mm | ||
Current 72A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 1.24mm² | ||
Mount Type PCB | ||
Maximum Wire Size mm² 5.89mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals Low-Halogen, EU RoHS, REACH SVHC | ||
Series 224933 | ||
- COO (Country of Origin):
- CN
The Molex Pitch Lever Activated Fixed Mount PCB Terminal Block features a 35° wire entry design, suitable for wire-to-board applications. The terminal block is constructed with copper alloy metal components and is tin-plated on both mating and termination areas for reliable conductivity. It operates within a temperature range of -40°C to +115°C, making it suitable for various industrial environments.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Made of polyamide
Related links
- Molex 224934 Series PCB Terminal Block 15 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Weidmüller LXXX Series PCB Terminal 15 mm Pitch 1 Row PCB
- Phoenix Contact SPTA Series PCB Terminal Block 15 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact LPTA 16 Series PCB Terminal Block 15 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 15 mm Pitch 1 Row
