Phoenix Contact PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-696
- Mfr. Part No.:
- 1814566
- Brand:
- Phoenix Contact
Subtotal (1 pack of 310 units)*
$402.65
(exc. GST)
$442.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $402.65 | $1.299 |
*price indicative
- RS Stock No.:
- 535-696
- Mfr. Part No.:
- 1814566
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Signal White | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 5.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Signal White | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 5.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Phoenix Contact Printed circuit board terminal block designed for efficient integration in various applications. Featuring a compact structure, this terminal offers a nominal current capacity of 6 A and operates effectively up to 160 V. Its innovative push-in spring connection technology ensures a reliable and tool-free connection process, making installations quicker and less cumbersome. The terminal block supports through-hole reflow mounting, accommodating diverse PCB designs with its 2.5 mm pitch.
Compact dimensions allow for space saving installations on PCBs
Excellent thermal management with a wide operational temperature range
Constructed from high quality materials that meet industry standards
Related links
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTQ Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
