Phoenix Contact PTQ Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 487-701
- Mfr. Part No.:
- 1703375
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 250 units)*
$427.28
(exc. GST)
$470.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $427.28 | $1.709 |
*price indicative
- RS Stock No.:
- 487-701
- Mfr. Part No.:
- 1703375
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Wire Size mm² | 0.34mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Displacement Connection | |
| Voltage | 160V | |
| Series | PTQ | |
| Length | 17.55mm | |
| Standards/Approvals | cULus Recognised, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-3:2002-12, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Wire Size mm² 0.34mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Displacement Connection | ||
Voltage 160V | ||
Series PTQ | ||
Length 17.55mm | ||
Standards/Approvals cULus Recognised, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-3:2002-12, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
Width 7mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PTQ Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTQ 0.3/2-2.5 THR R32 Series PCB Terminal Block 2.5 mm Pitch 1702610
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
