Phoenix Contact PTSM Series PCB Terminal Block, 3-Contact, 2.5 mm Pitch, Solder, 1 Row
- RS Stock No.:
- 535-145
- Mfr. Part No.:
- 1814715
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 400 units)*
$808.48
(exc. GST)
$889.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $808.48 | $2.021 |
*price indicative
- RS Stock No.:
- 535-145
- Mfr. Part No.:
- 1814715
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide Fibreglass | |
| Mount Type | Solder | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Signal White | |
| Voltage | 160V | |
| Length | 7mm | |
| Series | PTSM | |
| Width | 12.6mm | |
| Standards/Approvals | VDE approved, cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Rows 1 | ||
Housing Material Polyamide Fibreglass | ||
Mount Type Solder | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Signal White | ||
Voltage 160V | ||
Length 7mm | ||
Series PTSM | ||
Width 12.6mm | ||
Standards/Approvals VDE approved, cULus Recognised, IEC 60664-1:2007-04, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, IEC 60998-2-2:2002-12, UL Recognised | ||
- COO (Country of Origin):
- IN
Related links
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM Series PCB Terminal Block 2.5 mm Pitch 1 Row
- Phoenix Contact PTSM 0 Series PCB Terminal Block 2.5 mm Pitch 1 Row
