Phoenix Contact D32PC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 521-626
- Mfr. Part No.:
- 1376497
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$139.99
(exc. GST)
$153.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 06 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $139.99 | $2.80 |
*price indicative
- RS Stock No.:
- 521-626
- Mfr. Part No.:
- 1376497
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Termination Type | Crimp | |
| Colour | Black | |
| Voltage | 320V | |
| Width | 34.38mm | |
| Series | D32PC | |
| Standards/Approvals | IEC 60512-13-2:2006-02, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60112, cULus Recognised E60425-19920306, DIN 46228‐4, VDE approval of drawings 40011723, EN 60695-10-2, IEC 60068-2-70:1995-12, UL 94 V0, ISO 6988:1985-02, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-1-2:2002-02, DIN 46228‐1, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04 | |
| Length | 22.1mm | |
| Depth | 13.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Termination Type Crimp | ||
Colour Black | ||
Voltage 320V | ||
Width 34.38mm | ||
Series D32PC | ||
Standards/Approvals IEC 60512-13-2:2006-02, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-3-1:2002-02, IEC 60112, cULus Recognised E60425-19920306, DIN 46228‐4, VDE approval of drawings 40011723, EN 60695-10-2, IEC 60068-2-70:1995-12, UL 94 V0, ISO 6988:1985-02, IEC 60512-1-1:2002-02, EN 60695-2-12, IEC 60999-1:1999-11, EN 60695-2-13, IEC 60512-1-2:2002-02, DIN 46228‐1, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04 | ||
Length 22.1mm | ||
Depth 13.15mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact D32H 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
