Phoenix Contact DMC Series Straight Through Hole PCB Header, 20 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 558-184
- Mfr. Part No.:
- 1706064
- Brand:
- Phoenix Contact
Subtotal (1 pack of 180 units)*
$1,499.14
(exc. GST)
$1,649.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,499.14 | $8.329 |
*price indicative
- RS Stock No.:
- 558-184
- Mfr. Part No.:
- 1706064
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 20 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised Approval ID E60425-20110128, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, VDE report with production monitoring Approval ID 40038423, WEEE/RoHS-compliant | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 20 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Standards/Approvals cULus Recognised Approval ID E60425-20110128, free of whiskers according to IEC 60068-2-82/JEDEC JESD 201, VDE report with production monitoring Approval ID 40038423, WEEE/RoHS-compliant | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
