Phoenix Contact Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1899304
- RS Stock No.:
- 610-139
- Mfr. Part No.:
- 1899304
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$918.24
(exc. GST)
$1,010.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $918.24 | $18.365 |
*price indicative
- RS Stock No.:
- 610-139
- Mfr. Part No.:
- 1899304
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Pin | |
| Colour | Green | |
| Voltage | 32V | |
| Width | 50.08mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 18.2mm | |
| Depth | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Wire Connection Method Pin | ||
Colour Green | ||
Voltage 32V | ||
Width 50.08mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 18.2mm | ||
Depth 15.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header designed to meet the rigorous demands of industrial applications. Featuring a nominal cross section of 2.5 mm² and a striking green hue, this component ensures a seamless integration within your electrical systems. The advanced design supports a rated voltage of 320 V and accommodates a nominal current of 12 A, providing reliable performance across various applications. The plug in system is a part of the renowned COMBICON series, crafted for wave soldering and optimised for easy assembly. Its linear pinning configuration allows for efficient connectivity, while the threaded flange ensures a secure and stable attachment to housing panels.
Ensures long lasting performance with its high quality materials
Complies with stringent material safety and environmental standards
Adaptable for a wide range of industrial applications
Compact design facilitates space efficient installation
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1809750
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1898855
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1786420
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110609
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110583
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1836095
- Weidmüller BLF 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
