Phoenix Contact D32PC 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, 1 Row Crimp
- RS Stock No.:
- 517-152
- Mfr. Part No.:
- 1376531
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$190.34
(exc. GST)
$209.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $190.34 | $3.807 |
*price indicative
- RS Stock No.:
- 517-152
- Mfr. Part No.:
- 1376531
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Colour | Black | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Series | D32PC 2 | |
| Length | 22.8mm | |
| Depth | 7.15mm | |
| Standards/Approvals | IEC 60512-3-1:2002-02, DIN 46228‐1, cULus Recognised E60425-19920306, IEC 60512-13-2:2006-02, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, DIN 46228‐4, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11, IEC 60068-2-6:2007-12, IEC 60512-5-1:2002-02, IEC 60112, UL 94 V0, VDE approval of drawings 40011723, IEC 60512-9-1:2010-03, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, EN 60695-10-2 | |
| Width | 64.86mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Colour Black | ||
Termination Type Crimp | ||
Voltage 320V | ||
Series D32PC 2 | ||
Length 22.8mm | ||
Depth 7.15mm | ||
Standards/Approvals IEC 60512-3-1:2002-02, DIN 46228‐1, cULus Recognised E60425-19920306, IEC 60512-13-2:2006-02, ISO 6988:1985-02, IEC 60664-1:2007-04, IEC 60512-1-1:2002-02, DIN 46228‐4, IEC 60512-1-2:2002-02, IEC 60999-1:1999-11, IEC 60068-2-6:2007-12, IEC 60512-5-1:2002-02, IEC 60112, UL 94 V0, VDE approval of drawings 40011723, IEC 60512-9-1:2010-03, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, EN 60695-10-2 | ||
Width 64.86mm | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact D32PC Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact 2/.. 3-Contact 1 Row, 1376498
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact MSTBC 2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC2 Series PCB Connector 5.08 mm Pitch, 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
