Phoenix Contact MSTB Series PCB Connector, 7-Contact, 5.08 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,166.11

(exc. GST)

$1,282.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,166.11$23.322

*price indicative

RS Stock No.:
521-584
Mfr. Part No.:
1776113
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Contact Gender

Female

Series

MSTB

Depth

15.5mm

Standards/Approvals

cULus Recognised Approval ID: E60425-19931011, EU REACH, IEC 61984, IEC 60664-1:2007-04, CHINA RoHS, EN 60695-10-2, IEC 60112, EU RoHS, CSA Approval ID: 13631, EN 60695-2-12, EN 60695-2-13, UL 94 V0

Length

54.3mm

Width

35.56mm

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector presents a reliable solution for dependable connections in various applications. This connector is designed for superior performance, boasting a nominal current of 12 A and a rated voltage of 320 V, ensuring exceptional power handling capacity. With its robust construction and smart design, it allows for seamless integration into a variety of configurations while facilitating efficient signal transmission. The unique screw connection with tension sleeve technology enhances the connector's safety and reliability, making it ideal for sensitive electronic circuits. Additionally, this product offers a compact footprint, making it suitable for space-constrained designs, while preserving high performance and durability standards. Its green housing not only signifies its eco-friendly credentials but also assists in identifying a conducive environment for operation. Discover the advantages of utilising this innovative connector in your projects.

Standard plug in system promotes versatile compatibility

Individual position coding enhances user flexibility

Screw connection with tension sleeve ensures secure and stable connections

Robust housing materials provide high durability in demanding conditions

Designed for a wide operating temperature range accommodating diverse environments

Lightweight construction optimises installation and reduces overall project weight

Meets international compliance standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy