Phoenix Contact ICC 2 Series PCB Connector, 7-Contact, 5.08 mm Pitch, Screw, 1 Row Crimp
- RS Stock No.:
- 517-033
- Mfr. Part No.:
- 1823435
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$317.08
(exc. GST)
$348.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $317.08 | $6.342 |
*price indicative
- RS Stock No.:
- 517-033
- Mfr. Part No.:
- 1823435
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Termination Type | Crimp | |
| Voltage | 320V | |
| Width | 45.48mm | |
| Length | 28.1mm | |
| Series | ICC 2 | |
| Depth | 10.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Termination Type Crimp | ||
Voltage 320V | ||
Width 45.48mm | ||
Length 28.1mm | ||
Series ICC 2 | ||
Depth 10.6mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact ICC 2.5/7-STZF-5.08 PCB connector is engineered for seamless connectivity in electronic systems, offering superior reliability and ease of use. Designed specifically for industrial applications, this connector boasts a unique screw flange for excellent mechanical stability. With a robust nominal current rating and strategically designed contact connections, it ensures optimal performance in demanding environments. The green housing not only provides a practical aesthetic but also ensures visibility in order to enhance installation efficiency. Ideal for projects requiring a compact and versatile connection, this connector can effortlessly accommodate large quantities of preassembled conductors, making it an essential addition to any toolkit. Its compatibility with the COMBICON MSTB 2.5 range further expands its usability across various applications.
Incorporates a screwable flange for enhanced mechanical support
Facilitates the connection of multiple preassembled conductors simultaneously
Offers a crimp connection method that ensures secure and reliable connections
Constructed from high-quality materials to withstand industrial environments
Complies with strict EU RoHS and REACH regulations, promoting environmental safety
Features a user-friendly pull-out aid that simplifies handling during installation
Related links
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact ICC Series PCB Connector 5.08 mm Pitch 1 Row Crimp
