onsemi CAT24C08WI-GT3, 8 kB EEPROM, 900 ns 8-Pin SOIC Serial-I2C

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$8.86

(exc. GST)

$9.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.443$8.86

*price indicative

Packaging Options:
RS Stock No.:
781-4752
Mfr. Part No.:
CAT24C08WI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

8kB

Product Type

EEPROM

Interface Type

Serial-I2C

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Clock Frequency

400kHz

Organisation

1K x 8 bit

Minimum Supply Voltage

1.7V

Number of Bits per Word

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

6.55mm

Length

5mm

Data Retention

100year

Number of Words

1K

Supply Current

2mA

Maximum Random Access Time

900ns

Automotive Standard

AEC-Q100

Electrically Erasable PROM Serial I²C, ON Semiconductor


EEPROM Serial Access - ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy