Phoenix Contact TFKC 2 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 521-376
- Mfr. Part No.:
- 1962707
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$801.43
(exc. GST)
$881.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $801.43 | $16.029 |
*price indicative
- RS Stock No.:
- 521-376
- Mfr. Part No.:
- 1962707
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 25.7mm | |
| Width | 25.04mm | |
| Series | TFKC 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 25.7mm | ||
Width 25.04mm | ||
Series TFKC 2 | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is designed to meet the rigorous demands of modern electronic applications. It offers a compact, reliable connection solution, featuring a push-in spring connection method that ensures efficient operation without the need for tools. Its robust design includes a screw flange for enhanced mechanical stability, which is crucial for maintaining performance in challenging environments. With a nominal current rating of 12 A and a rated voltage of up to 320 V, this connector is ideal for bus applications, allowing for easy potential looping. This connector not only meets but also exceeds industry standards, ensuring a trustworthy solution for your connectivity needs.
Time-saving push-in connection eliminates the need for tools
Intuitive colour-coded actuating push button allows for easy operation
Designed for seamless integration with the MSTB 2,5 range
Robust screw locking mechanism for improved safety and stability
Screw flange mounting enhances mechanical strength
Compatible with a wide range of conductor cross sections
Approved for various international standards, ensuring quality and safety
Constructed from high-quality, durable materials for long-lasting performance
- RS Stock No. 0638193
- Mfr. Part No. 1925867
1 Pack of 100
$326.37
Phoenix Contact MVSTBR Series PCB Connector, 7-Contact, 5.08 mm Pitch, Push-in, 1 Row Push-in Spring
- RS Stock No. 0520938
- Mfr. Part No. 1912456
1 Pack of 50
$1,163.41
- RS Stock No. 0638704
- Mfr. Part No. 1912841
1 Pack of 50
$358.79
- RS Stock No. 0638646
- Mfr. Part No. 1873951
1 Pack of 100
$476.36
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact 5/.-ST 3-Contact 1 Row, 1071464












