Phoenix Contact FKCVW Series PCB Connector, 3-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 496-977
- Mfr. Part No.:
- 1873812
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-977
- Mfr. Part No.:
- 1873812
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 26.6mm | |
| Series | FKCVW | |
| Width | 15.86mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 26.6mm | ||
Series FKCVW | ||
Width 15.86mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB connector is engineered for seamless integration within electronic applications, offering reliability and ease of use. Designed with a nominal current capacity of 12 A and a rated voltage of 320 V, this connector delivers outstanding performance for your connectivity needs. Its unique push-in spring connection method ensures rapid installation, reducing the necessity for tools and simplifying the assembly process. Housed in a vibrant green colour, the FKCVW 2.5/3-STF-5.08 connector boasts an intuitive, colour-coded actuating push button for effortless operation. With three positions and a compact pitch of 5.08 mm, it is well-suited for various configurations while maintaining superior mechanical stability through its screw flange mounting method. Ideal for both professional and DIY applications, this connector is designed to meet rigorous operational demands with its robust construction that prioritises durability and safety.
Time-saving push-in connection eliminates the need for tools
Colour-coded push button facilitates intuitive operation
Integrated test option allows for efficient and quick testing
Screw flange design enhances mechanical stability
Compatible with the MSTB 2,5 range for versatile integration
Manufactured from high-quality materials to ensure longevity
Offers a simple solution for conductor cross-section requirements
Related links
- Phoenix Contact FKCVW Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5.08 mm Pitch, 1 Row
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCS 2 Series PCB Connector 5.08 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact MSTBC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
