Phoenix Contact TFKC Series PCB Connector, 18-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 489-189
- Mfr. Part No.:
- 1713537
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-189
- Mfr. Part No.:
- 1713537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in Spring | |
| Voltage | 320V | |
| Standards/Approvals | IEC 60512-1-1:2002-02, UL Recognised (E118976-20130619), IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, RoHS, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, cULus Recognised (E60425-20101209), REACH, VDE (40048497) | |
| Depth | 22.1mm | |
| Series | TFKC | |
| Length | 25.7mm | |
| Width | 55.52mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in Spring | ||
Voltage 320V | ||
Standards/Approvals IEC 60512-1-1:2002-02, UL Recognised (E118976-20130619), IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, RoHS, IEC 60999-1:1999-11, IEC 60512-9-1:2010-03, IEC 60068-2-6:2007-12, IEC 60512-13-2:2006-02, IEC 60512-1-2:2002-02, ISO 6988:1985-02, cULus Recognised (E60425-20101209), REACH, VDE (40048497) | ||
Depth 22.1mm | ||
Series TFKC | ||
Length 25.7mm | ||
Width 55.52mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is a sophisticated solution designed for reliable performance in demanding applications. With its innovative push-in spring connection technology, this component ensures efficient installation without the need for tools, streamlining assembly processes. The connector is specifically engineered for versatility, accommodating a variety of conductor cross-sections. This design not only guarantees excellent conductivity but also incorporates safety features such as an integrated double steel spring, which enhances stability during temperature and power fluctuations. Built with robust materials and conforms to stringent safety standards, this connector is suitable for a range of industrial environments, offering durability alongside exceptional performance. Whether for expansion in existing systems or new installations, this connector delivers dependable connectivity that professionals can trust.
Time saving push in connection eliminates the need for tools
Defined contact force ensures long term stability
Colour coded actuating push button facilitates intuitive operation
Integrated double steel spring enhances safety during fluctuations
Designed for ease of looping potentials ideal for BUS applications
Screwable flange provides superior mechanical stability
Durable materials ensure compliance with environmental regulations
Compact dimensions optimise space utilisation on PCB assemblies
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PCB Connector 5 mm Pitch 1 Row Push-in Spring
