Phoenix Contact TFKC 2 Series PCB Connector, 10-Contact, 5.08 mm Pitch, Screw, 1 Row Push-in Spring
- RS Stock No.:
- 517-119
- Mfr. Part No.:
- 1713539
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 517-119
- Mfr. Part No.:
- 1713539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Termination Type | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Length | 25.7mm | |
| Series | TFKC 2 | |
| Depth | 22.1mm | |
| Standards/Approvals | RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, cULus Recognised (E60425-20101209), VDE (40048497), REACH, ISO 6988:1985-02, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, UL Recognised (E118976-20130619), IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12 | |
| Width | 35.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Termination Type Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Length 25.7mm | ||
Series TFKC 2 | ||
Depth 22.1mm | ||
Standards/Approvals RoHS, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, cULus Recognised (E60425-20101209), VDE (40048497), REACH, ISO 6988:1985-02, IEC 60512-9-1:2010-03, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, UL Recognised (E118976-20130619), IEC 60068-2-6:2007-12, IEC 60999-1:1999-11, IEC 60068-2-70:1995-12 | ||
Width 35.2mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact TFKC 2.5 HC/ 5-STF-5.08 PCB connector is designed to meet the modern demands of electrical connectivity with remarkable efficiency. This innovative connector offers a reliable push-in spring connection method, eliminating the need for tools and making installation quicker and more straightforward. Engineered for versatility, it features a compact design with five positions and an impressive pitch of 5.08 mm, allowing for dense configurations while maintaining optimal performance. With a robust construction that includes a screw locking mechanism and a durable, temperature-resistant housing, this product ensures dependable operation across various applications. Designed with care, the TFKC series connector maximises electrical safety and endurance, making it an outstanding choice for both professional and industrial settings.
Time-saving design allows for tool-free connections
Colour-coded actuating button facilitates intuitive use
Integrated double steel spring ensures contact stability over time
Screwable flange provides enhanced mechanical support
Ideal for BUS applications with easy potential looping
Environmentally compliant with stringent standards
Lightweight and compact, reducing overall system bulk
High-quality materials enhance longevity and reliability
- RS Stock No. 0518837
- Mfr. Part No. 1912485
1 Pack of 50
$1,659.90
- RS Stock No. 0521590
- Mfr. Part No. 1779725
1 Pack of 50
$2,948.74
Phoenix Contact FKICS Series PCB Connector, 10-Contact, 5.08 mm Pitch, Snap-in, 1 Row Push-in Spring
- RS Stock No. 0489061
- Mfr. Part No. 1808802
1 Pack of 50
$1,560.39
- RS Stock No. 0518828
- Mfr. Part No. 1908732
1 Pack of 50
$2,189.57
Related links
- Phoenix Contact TFKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact TFKC Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKIC 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCN 2 Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring












