Phoenix Contact SPTAF Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-957
- Mfr. Part No.:
- 1071070
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-957
- Mfr. Part No.:
- 1071070
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 137V | |
| Length | 11mm | |
| Width | 25mm | |
| Standards/Approvals | IECEx: IECEx SEV 19.0026U, ATEX: SEV 19 ATEX 0159 U | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 137V | ||
Length 11mm | ||
Width 25mm | ||
Standards/Approvals IECEx: IECEx SEV 19.0026U, ATEX: SEV 19 ATEX 0159 U | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is a pinnacle of innovation, designed to elevate connections in both industrial and commercial settings. Robustly engineered for a nominal current of 16 A, it ensures dependable performance while maintaining a compact footprint. The push-in spring connection methodology permits rapid installation without the need for tools, thereby streamlining the assembly process and enhancing productivity. With a 5 mm pitch and a linear pin layout, this product caters perfectly to applications requiring precision and reliability. Additionally, built to comply with stringent Ex eb protection standards, it guarantees a safe operational environment in potentially hazardous areas. The terminal blocks striking green housing is not just aesthetically pleasing, it's part of a durable design that withstands a broad range of environmental conditions, making it suitable for various operational contexts.
Easy installation with a tool free push in connection
Compact design optimises space in electrical assemblies
Designed for use in potentially explosive atmospheres
High durability ensures long term reliability in various environments
Supports multiple conductor cross sections for versatility
Integrated test options facilitate quick diagnostics
Manufactured with WEEE/RoHS compliance for environmental responsibility
- RS Stock No. 0521492
- Mfr. Part No. 1862482
1 Pack of 70
$548.34
- RS Stock No. 0520953
- Mfr. Part No. 1071013
1 Pack of 95
$535.01
Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0492710
- Mfr. Part No. 1862505
1 Pack of 50
$670.23
Phoenix Contact SPTAF Series PCB Terminal Block, 11-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No. 0520118
- Mfr. Part No. 1864529
1 Pack of 50
$738.65
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 5-5.0-IL Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row












