Phoenix Contact SPTAF Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-865
- Mfr. Part No.:
- 1071073
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-865
- Mfr. Part No.:
- 1071073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 137V | |
| Length | 11mm | |
| Standards/Approvals | IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U | |
| Width | 35mm | |
| Series | SPTAF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 137V | ||
Length 11mm | ||
Standards/Approvals IEC 60079-7, IECEx SEV 19.0026U, SEV 19 ATEX 0159 U | ||
Width 35mm | ||
Series SPTAF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Terminal Block is designed for efficiency and reliability, ensuring optimal performance in a variety of applications. With a nominal current of 16 A and a robust construction, it facilitates seamless connections on printed circuit boards. The innovative push-in spring connection method simplifies installation and enhances contact stability over time, making it ideal for space-constrained environments. The terminal features a compact design with a linear pin layout and a pitch of 5 mm, ensuring compatibility with standard PCB designs while maintaining a low profile. Its green colour not only signifies its operational functionality but also aligns with modern aesthetic preferences. With approvals for use in potentially explosive areas, this terminal block meets stringent safety standards, allowing for its use in various demanding industrial settings. This product epitomises a blend of practicality, safety, and ease of use for diverse industries.
Time saving installation with no tools required for connections
Defined contact force enhances long term stability of connections
Compact size accommodates applications where space is at a premium
Colour coded actuating push button for intuitive operation
Ex approval identification makes it suitable for use in hazardous areas
WEEE/RoHS compliant ensuring environmental friendliness
Test options integrated for convenient and quick testing
Conforms to rigorous mechanical and electrical testing standards
- RS Stock No. 0483497
- Mfr. Part No. 1862327
1 Pack of 80
$427.96
- RS Stock No. 0521492
- Mfr. Part No. 1862482
1 Pack of 70
$548.34
- RS Stock No. 0488995
- Mfr. Part No. 1071015
1 Pack of 70
$747.60
- RS Stock No. 0483457
- Mfr. Part No. 1071014
1 Pack of 80
$639.76
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/ 7-5.0-EL Series PCB Terminal Block 5 mm Pitch 2 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row












