Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 518-704
- Mfr. Part No.:
- 1704498
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-704
- Mfr. Part No.:
- 1704498
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 20V | |
| Length | 17.46mm | |
| Series | ZFKDSA 1 | |
| Standards/Approvals | cULus Recognised, IEC 60664-1:2007-04 | |
| Width | 10.66mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 20V | ||
Length 17.46mm | ||
Series ZFKDSA 1 | ||
Standards/Approvals cULus Recognised, IEC 60664-1:2007-04 | ||
Width 10.66mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is a highly versatile component designed for efficient electrical connections. Featuring a compact design with a pitch of 3.81 mm, it allows for optimal use of PCB real estate while maintaining a robust connection. This product supports a nominal current of 12 A and is rated for voltages up to 200 V, making it suitable for a range of applications. Its unique spring-cage connection method ensures secure electrical contacts while enabling quick, tool-free operation through a colour-coded actuating lever. With a durable green housing and compliance with WEEE/RoHS standards, this terminal block blends reliability with environmental responsibility.
Tool-free operation simplifies connecting and disconnecting wires
Angled connection design facilitates multi-row PCB arrangements
Latching mechanism allows for versatile positioning configurations
Two solder pins enhance mechanical strength and reduce strain on solder joints
Constructed with high-quality materials for long-lasting performance
Robust electrical properties suit a variety of industrial applications
Compact size optimises space on circuit boards
WEEE/RoHS compliance ensures environmentally friendly use
Related links
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
