Phoenix Contact FRONT 4-V Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-241
- Mfr. Part No.:
- 1703021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$496.51
(exc. GST)
$546.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 16 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $496.51 | $9.93 |
*price indicative
- RS Stock No.:
- 608-241
- Mfr. Part No.:
- 1703021
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.25mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Width | 7.62mm | |
| Length | 27mm | |
| Standards/Approvals | CSA, cULus, DNV GL, EN 60695-2-13, EN 60695-10-2, IEC 60068-2-6:1995-03, EN 60695-2-12, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, UL 94 V0 | |
| Series | FRONT 4-V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.25mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Width 7.62mm | ||
Length 27mm | ||
Standards/Approvals CSA, cULus, DNV GL, EN 60695-2-13, EN 60695-10-2, IEC 60068-2-6:1995-03, EN 60695-2-12, IEC 60664-1:2007-04, IEC 60998-2-1:1990-04, UL 94 V0 | ||
Series FRONT 4-V | ||
- COO (Country of Origin):
- BG
Related links
- Phoenix Contact FRONT 4-H-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-H-6.35 Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact 62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
