Phoenix Contact MC Series PCB Connector, 12-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 518-664
- Mfr. Part No.:
- 1768910
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,993.95
(exc. GST)
$2,193.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,993.95 | $39.879 |
*price indicative
- RS Stock No.:
- 518-664
- Mfr. Part No.:
- 1768910
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Depth | 11.6mm | |
| Length | 41mm | |
| Width | 42mm | |
| Series | MC | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Depth 11.6mm | ||
Length 41mm | ||
Width 42mm | ||
Series MC | ||
Standards/Approvals cULus Recognised, VDE approval of drawings, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, IEC 60112, UL 94, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1847084
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1840492
- Phoenix Contact MC Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC Series PCB Connector 3.5 mm Pitch 1 Row Solder
