Phoenix Contact MVSTBR Series PCB Connector, 12-Contact, 5.08 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 520-130
- Mfr. Part No.:
- 1912618
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-130
- Mfr. Part No.:
- 1912618
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MVSTBR | |
| Width | 70mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MVSTBR | ||
Width 70mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed for seamless integration in various electronic applications. With a nominal cross-section of 2.5 mm² and a striking green housing, it combines functionality with aesthetics. The product excels in providing effective connections, supporting a maximum of 12 positions and 16 A current rating, making it a versatile choice for wiring assemblies. Engineers will find the secure screw connection method with a tension sleeve particularly advantageous for ensuring reliability in installations. Its robust design is complemented by features that comply with stringent safety standards, ensuring durability in various environmental conditions. The connector is ideal for applications requiring mechanical stability, thanks to its innovative locking mechanism and high-quality materials. A comprehensive choice for PCB connections, this product stands out with its excellent rated voltage and surge voltage capabilities.
Compact dimensions allow for efficient use of space in PCB design
Robust screw locking mechanism ensures a stable connection
Compatible with COMBICON MSTB series for enhanced versatility
Easy installation with a straightforward conductor connection method
Tested for high-quality electrical performance during rigorous usage
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
