Phoenix Contact MVSTBR Series PCB Connector, 2-Contact, 5.08 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 492-745
- Mfr. Part No.:
- 1809678
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-745
- Mfr. Part No.:
- 1809678
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Contact Gender | Female | |
| Length | 12.6mm | |
| Standards/Approvals | IEC 60112, cULus Recognised, VDE, UL 94, CSA, IEC 61984, EN 60695-2-12, IEC 60664-1:2007-04, EN 60695-2-13 | |
| Width | 20.32mm | |
| Series | MVSTBR | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Screw | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Contact Gender Female | ||
Length 12.6mm | ||
Standards/Approvals IEC 60112, cULus Recognised, VDE, UL 94, CSA, IEC 61984, EN 60695-2-12, IEC 60664-1:2007-04, EN 60695-2-13 | ||
Width 20.32mm | ||
Series MVSTBR | ||
Depth 26mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector delivers reliable performance and safety in demanding environments. Designed to accommodate a nominal cross section of 2.5 mm², it supports a nominal current of 12 A, making it ideal for a range of applications. The connector's robust design features a screw connection method with a tension sleeve, facilitating secure and stable connections even in high-stress conditions. Its versatile aesthetic is complemented by a striking green housing, ensuring visibility and ease of identification. Additionally, it adheres to stringent safety requirements, particularly for use in potentially explosive atmospheres, adhering to IEC 60079-7 standards.
Offers a high nominal current capacity
Equipped with a screw locking mechanism for added security
Optimised for use in explosive environments
Ensures mechanical stability through its robust design
Provides compliance with stringent EU RoHS standards
Supports various conductor cross sections, offering flexibility in application
Allows for a reliable connection direction at 90°
- RS Stock No. 0518669
- Mfr. Part No. 1792427
1 Pack of 50
$2,763.56
- RS Stock No. 0518844
- Mfr. Part No. 1912692
1 Pack of 50
$1,518.63
- RS Stock No. 0483790
- Mfr. Part No. 1912702
1 Pack of 50
$1,683.31
- RS Stock No. 0483833
- Mfr. Part No. 1835151
1 Pack of 50
$1,132.75
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw












