Phoenix Contact QC1 Series PCB Connector, 3-Contact, 5 mm Pitch, Push-in, 1 Row Push-in
- RS Stock No.:
- 520-066
- Mfr. Part No.:
- 1717974
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-066
- Mfr. Part No.:
- 1717974
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Push-in | |
| Voltage | 630V | |
| Series | QC1 | |
| Depth | 19.6mm | |
| Standards/Approvals | IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, UL 94 V0, IEC 60112, ISO 6988:1985-02, EN 60512-5-1:2002-02, IEC 60068-2-70:1995-12, cULus Recognised, VDE | |
| Width | 16.4mm | |
| Length | 36.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Push-in | ||
Voltage 630V | ||
Series QC1 | ||
Depth 19.6mm | ||
Standards/Approvals IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, UL 94 V0, IEC 60112, ISO 6988:1985-02, EN 60512-5-1:2002-02, IEC 60068-2-70:1995-12, cULus Recognised, VDE | ||
Width 16.4mm | ||
Length 36.9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact QC 1.5/3-ST - PCB connector is a state-of-the-art solution designed to streamline your PCB assembly process. This innovative connector facilitates efficient connections with its displacement connection method, eliminating the need for time-consuming pretreatments. With its compact design and robust mechanical properties, it ensures a reliable and secure connection, making it ideal for various applications in electrical engineering. The connector features a nominal current rating of 12 A and is rated for a voltage of 630 V, ensuring its capability for heavy-duty operations. Compliant with EU RoHS regulations and built with high-quality materials, this connector promises durability and safety throughout its operational life. Experience high performance and reliability while enhancing your design capabilities with this advanced PCB connector.
Premium-grade components ensure long-lasting performance
Environmentally compliant with RoHS standards for sustainability
Optimised for quick and efficient assembly with minimal downtime
Compatible with the MSTB 2,5 range for versatile applications
Compact dimensions allow for space-saving configurations
Designed for ease of use, catering to both rigid and flexible conductors
Exceptional temperature resistance supports diverse operating environments
- RS Stock No. 0521413
- Mfr. Part No. 1898279
1 Pack of 50
$786.09
- RS Stock No. 0520930
- Mfr. Part No. 1910047
1 Pack of 50
$636.01
- RS Stock No. 0520931
- Mfr. Part No. 1910403
1 Pack of 50
$924.17
- RS Stock No. 0520814
- Mfr. Part No. 1718533
1 Pack of 50
$1,936.27
Related links
- Phoenix Contact QC1 Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC1 Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact FKCVW 2 Series PCB Connector 5 mm Pitch, 1 Row Push-in Spring
- Phoenix Contact ZEC Series PCB Connector 5 mm Pitch 1 Row Solder
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in
- Phoenix Contact QC Series PCB Connector 5 mm Pitch 1 Row Push-in












