Phoenix Contact FRONT-GMSTB 2 Series PCB Connector, 11-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 497-056
- Mfr. Part No.:
- 1806096
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,097.49
(exc. GST)
$4,507.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,097.49 | $81.95 |
*price indicative
- RS Stock No.:
- 497-056
- Mfr. Part No.:
- 1806096
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 630V | |
| Depth | 15mm | |
| Length | 27.3mm | |
| Width | 94.44mm | |
| Standards/Approvals | IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS | |
| Series | FRONT-GMSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 630V | ||
Depth 15mm | ||
Length 27.3mm | ||
Width 94.44mm | ||
Standards/Approvals IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS | ||
Series FRONT-GMSTB 2 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact FRONT-GMSTB Series PCB Connector 7.62 mm Pitch 1 Row Screw
- Phoenix Contact 5 8-Contact 1 Row Screw
- Phoenix Contact GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
