Phoenix Contact FRONT-GMSTB Series PCB Connector, 9-Contact, 7.62 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$3,395.61

(exc. GST)

$3,735.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$3,395.61$67.912

*price indicative

RS Stock No.:
489-047
Mfr. Part No.:
1806070
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

9

Pitch

7.62mm

Number of Rows

1

Current

12A

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

630V

Standards/Approvals

IEC 61984, IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050694, EU RoHS

Width

79.2mm

Series

FRONT-GMSTB

Length

27.3mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector from the FRONT-GMSTB series is an exceptional choice for various applications, engineered to maximise connectivity while ensuring reliability and performance. With a nominal cross-section of 2.5 mm² and an impressive current rating of 12 A, this connector is built to facilitate seamless power transmission. The connector's compact design, characterised by its 7.62 mm pitch and effective screw locking mechanism, allows for easy installation in confined spaces, making it particularly suitable for tight environments. Designed with a robust construction featuring hot-dip tin-plated surfaces, it ensures durability and longevity, even in demanding conditions. Its versatile connection method and user-friendly conductor handling properties enhance functionality, thereby providing an ideal fitting for a wide range of electronic applications.

Optimised for installations within space-constrained environments

Reliable screwable flange provides superior mechanical stability

Allows for the connection of two conductors simultaneously

Designed for applications with stringent voltage requirements

Maintains low temperature rise due to maximum contact force

Accommodates different conductor cross-sections for flexible use

Offers a colour-coded housing for easy identification and installation

Meets various international standards for enhanced safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy